114992661 | |
---|---|
DigiKey Part Number | 1597-114992661-ND |
Manufacturer | |
Manufacturer Product Number | 114992661 |
Description | ARMOR LITE HEAT SINK WITH PWM FA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Raspberry Pi 4B Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | Raspberry Pi 4B | |
Attachment Method | Bolt On and Thermal Tape, Adhesive (Included) | |
Shape | - | |
Length | - | |
Width | - | |
Diameter | - | |
Fin Height | - | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | - | |
Material Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.27000 | ¥81.27 |