DEV-17163 | |
---|---|
DigiKey Part Number | 1568-DEV-17163-ND |
Manufacturer | |
Manufacturer Product Number | DEV-17163 |
Description | ARGON40 FAN HAT FOR RASPBERRY PI |
Customer Reference | |
Detailed Description | Fan HAT Power Management Raspberry Pi Platform Evaluation Expansion Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Platform | Raspberry Pi | |
Type | Power Management | |
Function | Fan HAT | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |