O2B2 1/2 BLACK 4FT | |
---|---|
DigiKey Part Number | 2786-O2B21/2BLACK4FT-ND |
Manufacturer | |
Manufacturer Product Number | O2B2 1/2 BLACK 4FT |
Description | SUMITUBE O2B2-HEAT-SHRINK 1=1PC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.500" (12.70mm) | |
Inner Diameter - Recovered | 0.250" (6.35mm) | |
Recovered Wall Thickness | 0.030" (0.76mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.81000 | ¥53.81 |
5 | ¥51.56600 | ¥257.83 |
10 | ¥40.36200 | ¥403.62 |
25 | ¥35.87680 | ¥896.92 |
50 | ¥33.63440 | ¥1,681.72 |
100 | ¥31.39190 | ¥3,139.19 |