O2B2 3/4 BLACK 4FT | |
---|---|
DigiKey Part Number | 2786-O2B23/4BLACK4FT-ND |
Manufacturer | |
Manufacturer Product Number | O2B2 3/4 BLACK 4FT |
Description | SUMITUBE O2B2-HEAT-SHRINK 1=1PC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.750" (19.05mm) | |
Inner Diameter - Recovered | 0.375" (9.53mm) | |
Recovered Wall Thickness | 0.035" (0.89mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.75000 | ¥71.75 |
5 | ¥68.75400 | ¥343.77 |
10 | ¥53.81000 | ¥538.10 |
25 | ¥47.82920 | ¥1,195.73 |
50 | ¥44.83860 | ¥2,241.93 |
100 | ¥41.84960 | ¥4,184.96 |