O2B2 1 BLACK 4FT | |
---|---|
DigiKey Part Number | 2786-O2B21BLACK4FT-ND |
Manufacturer | |
Manufacturer Product Number | O2B2 1 BLACK 4FT |
Description | HEATSHRINK 1" BLACK 1=1PC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 1.000" (25.40mm) | |
Inner Diameter - Recovered | 0.500" (12.70mm) | |
Recovered Wall Thickness | 0.042" (1.07mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.35000 | ¥98.35 |
5 | ¥93.86600 | ¥469.33 |
10 | ¥71.52600 | ¥715.26 |
25 | ¥67.05120 | ¥1,676.28 |
50 | ¥62.58140 | ¥3,129.07 |
100 | ¥59.45310 | ¥5,945.31 |