CDRR75NP-101MC | |
---|---|
DigiKey Part Number | 308-1673-2-ND - Tape & Reel (TR) 308-1673-1-ND - Cut Tape (CT) 308-1673-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRR75NP-101MC |
Description | FIXED IND 100UH 830MA 315MOHM SM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Inductor 830 mA 315mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 100 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 440mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 315mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.272" L x 0.272" W (6.90mm x 6.90mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.49000 | ¥11.49 |
10 | ¥9.73700 | ¥97.37 |
25 | ¥8.85000 | ¥221.25 |
50 | ¥8.31980 | ¥415.99 |
100 | ¥6.90280 | ¥690.28 |
250 | ¥6.37212 | ¥1,593.03 |
500 | ¥6.01812 | ¥3,009.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.51539 | ¥4,515.39 |