SFH213-PPPC-D08-ID-BK | |
---|---|
DigiKey Part Number | S9308-ND |
Manufacturer | |
Manufacturer Product Number | SFH213-PPPC-D08-ID-BK |
Description | CONN HEADER 16POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Header Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sullins Connector Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Female Socket | |
Number of Positions | 16 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through, Polarizing Key, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥5.73000 | ¥57.30 |
25 | ¥5.49400 | ¥137.35 |
40 | ¥5.37750 | ¥215.10 |
80 | ¥5.14450 | ¥411.56 |
230 | ¥4.67674 | ¥1,075.65 |
440 | ¥4.20902 | ¥1,851.97 |
1,000 | ¥3.74129 | ¥3,741.29 |
3,000 | ¥3.39057 | ¥10,171.71 |