SFH213-PPPC-D10-ID-BK | |
---|---|
DigiKey Part Number | S9309-ND |
Manufacturer | |
Manufacturer Product Number | SFH213-PPPC-D10-ID-BK |
Description | CONN HEADER 20POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Header Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sullins Connector Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Female Socket | |
Number of Positions | 20 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through, Polarizing Key, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.39500 | ¥63.95 |
25 | ¥6.13760 | ¥153.44 |
40 | ¥6.00750 | ¥240.30 |
80 | ¥5.74588 | ¥459.67 |
230 | ¥5.22391 | ¥1,201.50 |
440 | ¥4.70141 | ¥2,068.62 |
1,000 | ¥4.17912 | ¥4,179.12 |
3,000 | ¥3.78732 | ¥11,361.96 |