X-NUCLEO-LED61A1 | |
---|---|
DigiKey Part Number | 497-16277-ND |
Manufacturer | |
Manufacturer Product Number | X-NUCLEO-LED61A1 |
Description | NUCLEO BOARD LED6001 LED DRIVER |
Customer Reference | |
Detailed Description | LED6001 LED Driver Power Management Nucleo Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Nucleo | |
Type | Power Management | |
Function | LED Driver | |
Utilized IC / Part | LED6001 | |
Contents | Board(s) | |
Base Product Number |
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Bulk: | 5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥180.12000 | ¥180.12 |