X-NUCLEO-IKS02A1 | |
---|---|
DigiKey Part Number | 497-X-NUCLEO-IKS02A1-ND |
Manufacturer | |
Manufacturer Product Number | X-NUCLEO-IKS02A1 |
Description | X-NUCLEO-IKS02A1 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IIS2DLPC, IIS2MDC, IMP34DT05, ISM330DHCX Accelerometer, Gyroscope, Magnetometer, Microphone Sensor Nucleo Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Nucleo | |
Type | Sensor | |
Function | Accelerometer, Gyroscope, Magnetometer, Microphone | |
Utilized IC / Part | IIS2DLPC, IIS2MDC, IMP34DT05, ISM330DHCX | |
Contents | Board(s) | |
Interconnect System | Arduino R3 Shield, DIL24 | |
Base Product Number |
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Bulk: | 10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥207.46000 | ¥207.46 |