X-NUCLEO-GFX01M2 | |
---|---|
DigiKey Part Number | 497-X-NUCLEO-GFX01M2-ND |
Manufacturer | |
Manufacturer Product Number | X-NUCLEO-GFX01M2 |
Description | NUCLEO-64 2.2" SPI QVGA LCD BRD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | STM32 LCD 2.2" Display Nucleo Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Nucleo | |
Type | Display | |
Function | LCD 2.2" | |
Utilized IC / Part | STM32 | |
Contents | Board(s) | |
Suggested Programming Environment | STM32Cube | |
Interconnect System | Arduino R3 Shield, ST Morpho | |
Note | - |
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Bulk: | 15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥287.34000 | ¥287.34 |