VNQ860SPTR-E | |
---|---|
DigiKey Part Number | 497-VNQ860SPTR-ETR-ND - Tape & Reel (TR) 497-VNQ860SPTR-ECT-ND - Cut Tape (CT) 497-VNQ860SPTR-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VNQ860SPTR-E |
Description | IC PWR DRIVER N-CHAN 1:1 PWRSO10 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 250mA 10-PowerSO |
Datasheet | Datasheet |
EDA/CAD Models | VNQ860SPTR-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5.5V ~ 36V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 250mA | |
Rds On (Typ) | 270mOhm (Max) | |
Input Type | Non-Inverting | |
Features | Auto Restart, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-PowerSO | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.19000 | ¥43.19 |
10 | ¥38.81700 | ¥388.17 |
25 | ¥36.69480 | ¥917.37 |
100 | ¥31.80220 | ¥3,180.22 |
250 | ¥30.17116 | ¥7,542.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥20.18402 | ¥12,110.41 |