VNQ810PTR-E | |
---|---|
DigiKey Part Number | 497-18901-2-ND - Tape & Reel (TR) 497-18901-1-ND - Cut Tape (CT) 497-18901-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VNQ810PTR-E |
Description | IC PWR DRIVER N-CHANNEL 1:1 28SO |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3.5A 28-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5.5V ~ 36V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3.5A | |
Rds On (Typ) | 160mOhm (Max) | |
Input Type | Non-Inverting | |
Features | Auto Restart, Status Flag | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-SO | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.76000 | ¥43.76 |
10 | ¥39.29200 | ¥392.92 |
25 | ¥37.14440 | ¥928.61 |
100 | ¥32.19310 | ¥3,219.31 |
250 | ¥30.54212 | ¥7,635.53 |
500 | ¥27.40532 | ¥13,702.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥23.11282 | ¥23,112.82 |
2,000 | ¥21.95721 | ¥43,914.42 |