VND5E004ATR-E | |
---|---|
DigiKey Part Number | 497-19430-2-ND - Tape & Reel (TR) 497-19430-1-ND - Cut Tape (CT) 497-19430-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VND5E004ATR-E |
Description | IC PWR SWITCH N-CHAN 1:1 24PQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 65A 24-PQFN (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | VND5E004ATR-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 65A | |
Rds On (Typ) | 3mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-PQFN (12x12) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.94000 | ¥68.94 |
10 | ¥62.32000 | ¥623.20 |
25 | ¥59.42080 | ¥1,485.52 |
100 | ¥51.59330 | ¥5,159.33 |
250 | ¥49.27456 | ¥12,318.64 |
500 | ¥44.92674 | ¥22,463.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥39.12968 | ¥58,694.52 |