STM32F469IGT6 | |
---|---|
DigiKey Part Number | 497-STM32F469IGT6-ND |
Manufacturer | |
Manufacturer Product Number | STM32F469IGT6 |
Description | IC MCU 32BIT 1MB FLASH 176LQFP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit Single-Core 180MHz 1MB (1M x 8) FLASH 176-LQFP (24x24) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F469IGT6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit Single-Core | |
Speed | 180MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SAI, SDIO, SPI, UART/USART, USB, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | |
Number of I/O | 131 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 384K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.7V ~ 3.6V | |
Data Converters | A/D 16x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 176-LQFP (24x24) | |
Package / Case | 176-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥145.28000 | ¥145.28 |
10 | ¥133.48000 | ¥1,334.80 |
25 | ¥127.94760 | ¥3,198.69 |
80 | ¥112.73388 | ¥9,018.71 |
400 | ¥107.20040 | ¥42,880.16 |
800 | ¥100.28424 | ¥80,227.39 |