VN820PTTR-E | |
---|---|
DigiKey Part Number | 497-19729-2-ND - Tape & Reel (TR) 497-19729-1-ND - Cut Tape (CT) 497-19729-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VN820PTTR-E |
Description | IC PWR DRIVER N-CHANNEL 1:1 PPAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 9A PPAK |
Datasheet | Datasheet |
EDA/CAD Models | VN820PTTR-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5.5V ~ 36V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 9A | |
Rds On (Typ) | 40mOhm (Max) | |
Input Type | Non-Inverting | |
Features | Auto Restart, Status Flag | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.91000 | ¥24.91 |
10 | ¥22.35800 | ¥223.58 |
25 | ¥21.09320 | ¥527.33 |
100 | ¥17.97070 | ¥1,797.07 |
250 | ¥16.87356 | ¥4,218.39 |
500 | ¥14.76440 | ¥7,382.20 |
1,000 | ¥12.23342 | ¥12,233.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.38972 | ¥28,474.30 |
5,000 | ¥10.96788 | ¥54,839.40 |