VL53L8CHV0GC/1 | |
---|---|
DigiKey Part Number | 497-VL53L8CHV0GC/1TR-ND - Tape & Reel (TR) 497-VL53L8CHV0GC/1CT-ND - Cut Tape (CT) 497-VL53L8CHV0GC/1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VL53L8CHV0GC/1 |
Description | ARTIFICIAL INTELLIGENCE ENABLER, |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 157.480" (4m) I2C Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 157.480" (4m) | |
Output Type | I2C | |
Voltage - Supply | 3.13V ~ 3.47V | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | -30°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.58000 | ¥75.58 |
10 | ¥68.30700 | ¥683.07 |
25 | ¥65.12600 | ¥1,628.15 |
100 | ¥56.54920 | ¥5,654.92 |
250 | ¥54.00720 | ¥13,501.80 |
500 | ¥49.24210 | ¥24,621.05 |
1,000 | ¥42.88821 | ¥42,888.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,600 | ¥41.29976 | ¥148,679.14 |