TSZ182IQ2T | |
---|---|
DigiKey Part Number | 497-17036-2-ND - Tape & Reel (TR) 497-17036-1-ND - Cut Tape (CT) 497-17036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSZ182IQ2T |
Description | IC OPAMP ZERO-DRIFT 2 CIRC 8DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TSZ182IQ2T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4.7V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 700µA (x2 Channels) | |
Current - Output / Channel | 29 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.53000 | ¥14.53 |
10 | ¥13.06200 | ¥130.62 |
25 | ¥12.32440 | ¥308.11 |
100 | ¥10.50120 | ¥1,050.12 |
250 | ¥9.86064 | ¥2,465.16 |
500 | ¥8.62802 | ¥4,314.01 |
1,000 | ¥7.14893 | ¥7,148.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.65588 | ¥19,967.64 |
6,000 | ¥6.40937 | ¥38,456.22 |