NSVR201MXT5G | |
---|---|
DigiKey Part Number | NSVR201MXT5GOSTR-ND - Tape & Reel (TR) NSVR201MXT5GOSCT-ND - Cut Tape (CT) NSVR201MXT5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVR201MXT5G |
Description | DIODE SCHOTTKY 2V 50MA 2X2DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 2V 50 mA 2-X2DFN (1x0.6) |
Datasheet | Datasheet |
EDA/CAD Models | NSVR201MXT5G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 2V | |
Current - Max | 50 mA | |
Capacitance @ Vr, F | 0.2pF @ 0V, 1MHz | |
Resistance @ If, F | 18Ohm @ 10mA, 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Package / Case | 2-XDFN | |
Supplier Device Package | 2-X2DFN (1x0.6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.51500 | ¥45.15 |
25 | ¥4.24280 | ¥106.07 |
100 | ¥3.46130 | ¥346.13 |
250 | ¥3.21528 | ¥803.82 |
500 | ¥2.73632 | ¥1,368.16 |
1,000 | ¥2.18906 | ¥2,189.06 |
2,500 | ¥1.98385 | ¥4,959.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥1.69327 | ¥13,546.16 |