TSZ181HYLT | |
---|---|
DigiKey Part Number | 497-TSZ181HYLTTR-ND - Tape & Reel (TR) 497-TSZ181HYLTCT-ND - Cut Tape (CT) 497-TSZ181HYLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSZ181HYLT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSZ181HYLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4.7V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 800µA | |
Current - Output / Channel | 29 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.10000 | ¥21.10 |
10 | ¥18.92400 | ¥189.24 |
25 | ¥17.85120 | ¥446.28 |
100 | ¥15.21030 | ¥1,521.03 |
250 | ¥14.28212 | ¥3,570.53 |
500 | ¥12.49680 | ¥6,248.40 |
1,000 | ¥10.35445 | ¥10,354.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.64034 | ¥28,921.02 |
6,000 | ¥9.28328 | ¥55,699.68 |