TSX3702IPT

DigiKey Part Number
497-TSX3702IPTTR-ND - Tape & Reel (TR)
497-TSX3702IPTCT-ND - Cut Tape (CT)
497-TSX3702IPTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSX3702IPT
Description
IC COMPARATOR 2 CMOS 8TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Comparator CMOS Push-Pull 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
CMOS
Number of Elements
2
Output Type
Push-Pull
Voltage - Supply, Single/Dual (±)
2.7V ~ 16V, ±1.35V ~ 8V
Voltage - Input Offset (Max)
5mV
Current - Input Bias (Max)
10pA
Current - Output (Typ)
-
Current - Quiescent (Max)
8µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.48000¥11.48
10¥10.25200¥102.52
25¥9.73520¥243.38
100¥7.99590¥799.59
250¥7.47428¥1,868.57
500¥6.60514¥3,302.57
1,000¥5.21458¥5,214.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥4.86696¥19,467.84
8,000¥4.62363¥36,989.04
12,000¥4.44980¥53,397.60
Manufacturers Standard Package