TSV630AICT | |
---|---|
DigiKey Part Number | 497-TSV630AITR-ND - Tape & Reel (TR) 497-TSV630AICT-ND - Cut Tape (CT) 497-TSV630AIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV630AICT |
Description | IC OPAMP GP 1 CIRCUIT SC70-6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TSV630AICT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.34V/µs | |
Gain Bandwidth Product | 880 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 60µA | |
Current - Output / Channel | 74 mA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
10 | ¥9.25200 | ¥92.52 |
25 | ¥8.78440 | ¥219.61 |
100 | ¥7.21640 | ¥721.64 |
250 | ¥6.74584 | ¥1,686.46 |
500 | ¥5.96146 | ¥2,980.73 |
1,000 | ¥4.70652 | ¥4,706.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.39271 | ¥13,178.13 |
6,000 | ¥4.17309 | ¥25,038.54 |
15,000 | ¥4.01620 | ¥60,243.00 |