TSV522AIST | |
---|---|
DigiKey Part Number | 497-13195-2-ND - Tape & Reel (TR) 497-13195-1-ND - Cut Tape (CT) 497-13195-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV522AIST |
Description | IC CMOS 2 CIRCUIT 8MINISO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | TSV522AIST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.89V/µs | |
Gain Bandwidth Product | 1.15 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 600 µV | |
Current - Supply | 45µA (x2 Channels) | |
Current - Output / Channel | 55 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MiniSO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.56000 | ¥12.56 |
10 | ¥11.23900 | ¥112.39 |
25 | ¥10.66920 | ¥266.73 |
100 | ¥8.76280 | ¥876.28 |
250 | ¥8.19144 | ¥2,047.86 |
500 | ¥7.23898 | ¥3,619.49 |
1,000 | ¥5.71497 | ¥5,714.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥5.33399 | ¥21,335.96 |
8,000 | ¥5.06729 | ¥40,538.32 |
12,000 | ¥4.87679 | ¥58,521.48 |