TSV358AIYDT | |
---|---|
DigiKey Part Number | 497-17924-2-ND - Tape & Reel (TR) 497-17924-1-ND - Cut Tape (CT) 497-17924-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV358AIYDT |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSV358AIYDT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.6V/µs | |
Gain Bandwidth Product | 1.4 MHz | |
Current - Input Bias | 70 nA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 500µA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.48000 | ¥12.48 |
10 | ¥11.14100 | ¥111.41 |
25 | ¥10.57440 | ¥264.36 |
100 | ¥8.68680 | ¥868.68 |
250 | ¥8.12048 | ¥2,030.12 |
500 | ¥7.17620 | ¥3,588.10 |
1,000 | ¥5.66542 | ¥5,665.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.28774 | ¥13,219.35 |
5,000 | ¥5.02337 | ¥25,116.85 |
12,500 | ¥4.83451 | ¥60,431.38 |