AD8602DRZ | |
---|---|
DigiKey Part Number | 505-AD8602DRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8602DRZ |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8602DRZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 6V/µs | |
Gain Bandwidth Product | 8.4 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 1.3 mV | |
Current - Supply | 750µA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.48000 | ¥12.48 |
10 | ¥11.20600 | ¥112.06 |
98 | ¥9.00735 | ¥882.72 |
294 | ¥8.45779 | ¥2,486.59 |
588 | ¥7.40054 | ¥4,351.52 |
1,078 | ¥6.13184 | ¥6,610.12 |
2,548 | ¥5.70897 | ¥14,546.46 |
5,096 | ¥5.49752 | ¥28,015.36 |