TSC2011HYDT | |
---|---|
DigiKey Part Number | 497-TSC2011HYDTTR-ND - Tape & Reel (TR) 497-TSC2011HYDTCT-ND - Cut Tape (CT) 497-TSC2011HYDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSC2011HYDT |
Description | IC CURRENT SENSE 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Push-Pull 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSC2011HYDT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull | |
Slew Rate | 3.9V/µs | |
-3db Bandwidth | 620 kHz | |
Current - Input Bias | 35 µA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 1.5mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.32000 | ¥34.32 |
10 | ¥30.82000 | ¥308.20 |
25 | ¥29.13480 | ¥728.37 |
100 | ¥25.25170 | ¥2,525.17 |
250 | ¥23.95652 | ¥5,989.13 |
500 | ¥21.49606 | ¥10,748.03 |
1,000 | ¥18.12922 | ¥18,129.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥17.22279 | ¥43,056.97 |