Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,830 In Stock | 1 : ¥34.32000 Cut Tape (CT) 2,500 : ¥17.22279 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | Push-Pull | 3.9V/µs | - | 750 kHz | 35 µA | 500 µV | 1.5mA | - | 2.7 V | 5.5 V | -40°C ~ 150°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,905 In Stock | 1 : ¥20.28000 Cut Tape (CT) 3,000 : ¥7.27082 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | Push-Pull | 0.5V/µs | 6 kHz | - | 28 µA | 35 µV | 65µA | - | 2.7 V | 26 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
2,902 In Stock | 1 : ¥20.28000 Cut Tape (CT) 3,000 : ¥7.27082 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | Push-Pull | 0.32V/µs | 40 kHz | - | 28 µA | 60 µV | 65µA | - | 2.7 V | 26 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
0 In Stock Check Lead Time | 3,000 : ¥5.20858 Bulk | - | Bulk | Active | Zero-Drift | 1 | Rail-to-Rail | 0.19V/µs | 400 kHz | - | 70 pA | 1 µV | 31µA | 18 mA | 1.8 V | 5.5 V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 |