TSC2010IYDT | |
---|---|
DigiKey Part Number | 497-TSC2010IYDTTR-ND - Tape & Reel (TR) 497-TSC2010IYDTCT-ND - Cut Tape (CT) 497-TSC2010IYDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSC2010IYDT |
Description | IC CURRENT SENSE 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSC2010IYDT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 7.5V/µs | |
-3db Bandwidth | 820 kHz | |
Current - Input Bias | 350 µA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 1.6mA | |
Current - Output / Channel | 36 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.44000 | ¥26.44 |
10 | ¥23.70200 | ¥237.02 |
25 | ¥22.40960 | ¥560.24 |
100 | ¥19.42280 | ¥1,942.28 |
250 | ¥18.42640 | ¥4,606.60 |
500 | ¥16.53406 | ¥8,267.03 |
1,000 | ¥13.94435 | ¥13,944.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.24711 | ¥33,117.78 |
5,000 | ¥12.74910 | ¥63,745.50 |