MPXV2202DPT1 | |
---|---|
DigiKey Part Number | 568-15195-2-ND - Tape & Reel (TR) 568-15195-1-ND - Cut Tape (CT) 568-15195-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXV2202DPT1 |
Description | SENSOR 29.01PSID 0.13" .04V 8SOP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 29.01PSI (200kPa) Differential Male - 0.13" (3.3mm) Tube, Dual 0 mV ~ 40 mV (10V) 8-BSOP (0.475", 12.06mm Width) Dual Ports, Same Side |
Datasheet | Datasheet |
EDA/CAD Models | MPXV2202DPT1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | 29.01PSI (200kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 40 mV (10V) | |
Accuracy | - | |
Voltage - Supply | 10V ~ 16V | |
Port Size | Male - 0.13" (3.3mm) Tube, Dual | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 58.02PSI (400kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-BSOP (0.475", 12.06mm Width) Dual Ports, Same Side | |
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥161.98000 | ¥161.98 |
10 | ¥128.22100 | ¥1,282.21 |
25 | ¥121.47240 | ¥3,036.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥104.60110 | ¥10,460.11 |
300 | ¥101.22663 | ¥30,367.99 |
500 | ¥97.85250 | ¥48,926.25 |