TSC101BILT | |
---|---|
DigiKey Part Number | 497-6946-2-ND - Tape & Reel (TR) 497-6946-1-ND - Cut Tape (CT) 497-6946-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSC101BILT |
Description | IC CURR SENSE 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSC101BILT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.9V/µs | |
-3db Bandwidth | 670 kHz | |
Current - Input Bias | 5.5 µA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 165µA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 24 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.02000 | ¥15.02 |
10 | ¥13.49700 | ¥134.97 |
25 | ¥12.73160 | ¥318.29 |
100 | ¥10.84600 | ¥1,084.60 |
250 | ¥10.18408 | ¥2,546.02 |
500 | ¥8.91108 | ¥4,455.54 |
1,000 | ¥7.38349 | ¥7,383.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.87429 | ¥20,622.87 |
6,000 | ¥6.61968 | ¥39,718.08 |