TSB572IST | |
---|---|
DigiKey Part Number | 497-16366-2-ND - Tape & Reel (TR) 497-16366-1-ND - Cut Tape (CT) 497-16366-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSB572IST |
Description | IC OPAMP GP 2 CIRCUIT 8MINISO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | TSB572IST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 2.2 MHz | |
Current - Input Bias | 8 nA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 380µA (x2 Channels) | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MiniSO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.56000 | ¥12.56 |
10 | ¥11.23100 | ¥112.31 |
25 | ¥10.65640 | ¥266.41 |
100 | ¥8.75410 | ¥875.41 |
250 | ¥8.18288 | ¥2,045.72 |
500 | ¥7.23136 | ¥3,615.68 |
1,000 | ¥5.70893 | ¥5,708.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥5.32837 | ¥21,313.48 |
8,000 | ¥5.06196 | ¥40,495.68 |
12,000 | ¥4.87166 | ¥58,459.92 |