TSB571IYLT | |
---|---|
DigiKey Part Number | 497-TSB571IYLTTR-ND - Tape & Reel (TR) 497-TSB571IYLTCT-ND - Cut Tape (CT) 497-TSB571IYLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSB571IYLT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSB571IYLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 2.5 MHz | |
Current - Input Bias | 8 nA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 380µA | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.75000 | ¥10.75 |
10 | ¥9.62200 | ¥96.22 |
25 | ¥9.13600 | ¥228.40 |
100 | ¥7.50460 | ¥750.46 |
250 | ¥7.01512 | ¥1,753.78 |
500 | ¥6.19938 | ¥3,099.69 |
1,000 | ¥4.89427 | ¥4,894.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.56802 | ¥13,704.06 |
6,000 | ¥4.33961 | ¥26,037.66 |
15,000 | ¥4.17646 | ¥62,646.90 |