TSB571ILT | |
---|---|
DigiKey Part Number | 497-TSB571ILTTR-ND - Tape & Reel (TR) 497-TSB571ILTCT-ND - Cut Tape (CT) 497-TSB571ILTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSB571ILT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSB571ILT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 2.5 MHz | |
Current - Input Bias | 8 nA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 380µA | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.95000 | ¥8.95 |
10 | ¥8.02100 | ¥80.21 |
25 | ¥7.61200 | ¥190.30 |
100 | ¥6.25340 | ¥625.34 |
250 | ¥5.84572 | ¥1,461.43 |
500 | ¥5.16594 | ¥2,582.97 |
1,000 | ¥4.07838 | ¥4,078.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.80648 | ¥11,419.44 |
6,000 | ¥3.61616 | ¥21,696.96 |
15,000 | ¥3.48021 | ¥52,203.15 |