TS3704IDT | |
---|---|
DigiKey Part Number | 497-2269-2-ND - Tape & Reel (TR) 497-2269-1-ND - Cut Tape (CT) 497-2269-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3704IDT |
Description | IC COMPARATOR 4 GEN PUR 14SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose CMOS, Push-Pull 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TS3704IDT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 4 | |
Output Type | CMOS, Push-Pull | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 16V, ±1.35V ~ 8V | |
Voltage - Input Offset (Max) | 5mV @ 10V | |
Current - Input Bias (Max) | 1pA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 25µA | |
CMRR, PSRR (Typ) | 80dB CMRR | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.91000 | ¥7.91 |
10 | ¥6.99700 | ¥69.97 |
25 | ¥6.56960 | ¥164.24 |
100 | ¥5.36090 | ¥536.09 |
250 | ¥4.97968 | ¥1,244.92 |
500 | ¥4.23820 | ¥2,119.10 |
1,000 | ¥3.39054 | ¥3,390.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.07268 | ¥7,681.70 |
5,000 | ¥2.86076 | ¥14,303.80 |
12,500 | ¥2.75480 | ¥34,435.00 |
25,000 | ¥2.64885 | ¥66,221.25 |