TS1871ILT | |
---|---|
DigiKey Part Number | 497-2237-2-ND - Tape & Reel (TR) 497-2237-1-ND - Cut Tape (CT) 497-2237-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS1871ILT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS1871ILT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.6V/µs | |
Gain Bandwidth Product | 1.8 MHz | |
Current - Input Bias | 70 nA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 500µA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.89000 | ¥12.89 |
10 | ¥11.55100 | ¥115.51 |
25 | ¥10.96520 | ¥274.13 |
100 | ¥9.00700 | ¥900.70 |
250 | ¥8.41932 | ¥2,104.83 |
500 | ¥7.44038 | ¥3,720.19 |
1,000 | ¥5.87403 | ¥5,874.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.48243 | ¥16,447.29 |
6,000 | ¥5.20830 | ¥31,249.80 |
15,000 | ¥5.01250 | ¥75,187.50 |