TL082IPT | |
---|---|
DigiKey Part Number | 497-TL082IPTTR-ND - Tape & Reel (TR) 497-TL082IPTCT-ND - Cut Tape (CT) 497-TL082IPTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL082IPT |
Description | IC OPAMP JFET 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TL082IPT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 16V/µs | |
Gain Bandwidth Product | 4 MHz | |
Current - Input Bias | 20 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 1.4mA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 6 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.68000 | ¥46.80 |
25 | ¥4.44320 | ¥111.08 |
100 | ¥3.64930 | ¥364.93 |
250 | ¥3.41132 | ¥852.83 |
500 | ¥3.01464 | ¥1,507.32 |
1,000 | ¥2.79339 | ¥2,793.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.79339 | ¥11,173.56 |