VN5012AKTR-E | |
---|---|
DigiKey Part Number | 497-VN5012AKTR-ETR-ND - Tape & Reel (TR) 497-VN5012AKTR-ECT-ND - Cut Tape (CT) 497-VN5012AKTR-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VN5012AKTR-E |
Description | IC PWR DRVR N-CHAN 1:1 PWRSSO24 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 45A PowerSSO-24 |
Datasheet | Datasheet |
EDA/CAD Models | VN5012AKTR-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 36V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 45A | |
Rds On (Typ) | 12mOhm (Max) | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSSO-24 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.54000 | ¥31.54 |
10 | ¥28.32600 | ¥283.26 |
25 | ¥26.78240 | ¥669.56 |
100 | ¥23.21090 | ¥2,321.09 |
250 | ¥22.02088 | ¥5,505.22 |
500 | ¥19.75920 | ¥9,879.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥16.66434 | ¥16,664.34 |
2,000 | ¥15.83110 | ¥31,662.20 |
5,000 | ¥15.23595 | ¥76,179.75 |