TL071IDT | |
---|---|
DigiKey Part Number | 497-2199-2-ND - Tape & Reel (TR) 497-2199-1-ND - Cut Tape (CT) 497-2199-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL071IDT |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL071IDT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 16V/µs | |
Gain Bandwidth Product | 4 MHz | |
Current - Input Bias | 20 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 1.4mA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 6 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.13000 | ¥41.30 |
25 | ¥3.87840 | ¥96.96 |
100 | ¥3.16570 | ¥316.57 |
250 | ¥2.94044 | ¥735.11 |
500 | ¥2.50252 | ¥1,251.26 |
1,000 | ¥2.00196 | ¥2,001.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.81430 | ¥4,535.75 |
5,000 | ¥1.68918 | ¥8,445.90 |
12,500 | ¥1.62662 | ¥20,332.75 |
25,000 | ¥1.56406 | ¥39,101.50 |