TDA2822D013TR | |
---|---|
DigiKey Part Number | 497-3376-2-ND - Tape & Reel (TR) 497-3376-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TDA2822D013TR |
Description | IC AMP CLASS AB MONO/STER 1W 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class AB 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TDA2822D013TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) or 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 1W x 1 @ 32Ohm; 380mW x 2 @ 8Ohm | |
Voltage - Supply | 1.8V ~ 15V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.26000 | ¥16.26 |
10 | ¥14.58900 | ¥145.89 |
25 | ¥13.75960 | ¥343.99 |
100 | ¥11.72360 | ¥1,172.36 |
250 | ¥11.00836 | ¥2,752.09 |
500 | ¥9.63224 | ¥4,816.12 |
1,000 | ¥7.98108 | ¥7,981.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.43063 | ¥18,576.58 |
5,000 | ¥7.15542 | ¥35,777.10 |