LP2950CDT-3.3RKG | |
---|---|
DigiKey Part Number | LP2950CDT-3.3RKGOSTR-ND - Tape & Reel (TR) LP2950CDT-3.3RKGOSCT-ND - Cut Tape (CT) LP2950CDT-3.3RKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2950CDT-3.3RKG |
Description | IC REG LINEAR 3.3V 100MA DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | LP2950CDT-3.3RKG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 12 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.04000 | ¥6.04 |
10 | ¥5.33000 | ¥53.30 |
25 | ¥5.00560 | ¥125.14 |
100 | ¥3.79320 | ¥379.32 |
250 | ¥3.22844 | ¥807.11 |
500 | ¥3.06706 | ¥1,533.53 |
1,000 | ¥2.34064 | ¥2,340.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.17917 | ¥5,447.93 |
5,000 | ¥2.09847 | ¥10,492.35 |
12,500 | ¥2.01777 | ¥25,222.12 |
25,000 | ¥1.99779 | ¥49,944.75 |