STTH60W03CW | |
---|---|
DigiKey Part Number | 497-13178-ND |
Manufacturer | |
Manufacturer Product Number | STTH60W03CW |
Description | DIODE ARRAY GP 300V 30A TO247 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 300 V 30A Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | STTH60W03CW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) (per Diode) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 1.45 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 300 V | |
Operating Temperature - Junction | 175°C (Max) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.49000 | ¥22.49 |
30 | ¥18.08067 | ¥542.42 |
120 | ¥14.87550 | ¥1,785.06 |
510 | ¥12.58708 | ¥6,419.41 |
1,020 | ¥10.67999 | ¥10,893.59 |
2,010 | ¥10.14597 | ¥20,393.40 |
5,010 | ¥9.76454 | ¥48,920.35 |