STTH6002CW | |
---|---|
DigiKey Part Number | 497-3553-5-ND |
Manufacturer | |
Manufacturer Product Number | STTH6002CW |
Description | DIODE ARRAY GP 200V 30A TO247-3 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 30A Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | STTH6002CW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 27 ns | |
Current - Reverse Leakage @ Vr | 30 µA @ 200 V | |
Operating Temperature - Junction | 175°C (Max) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.23000 | ¥34.23 |
30 | ¥27.11700 | ¥813.51 |
120 | ¥23.24333 | ¥2,789.20 |
510 | ¥20.66071 | ¥10,536.96 |
1,020 | ¥17.69076 | ¥18,044.58 |
2,010 | ¥16.65774 | ¥33,482.06 |
5,010 | ¥15.98141 | ¥80,066.86 |