STTH3002CW | |
---|---|
DigiKey Part Number | 497-3552-5-ND |
Manufacturer | |
Manufacturer Product Number | STTH3002CW |
Description | DIODE ARRAY GP 200V 15A TO247-3 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 15A Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | STTH3002CW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 22 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 200 V | |
Operating Temperature - Junction | 175°C (Max) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.35000 | ¥21.35 |
30 | ¥17.15300 | ¥514.59 |
120 | ¥14.11267 | ¥1,693.52 |
510 | ¥11.94141 | ¥6,090.12 |
1,020 | ¥10.13203 | ¥10,334.67 |
2,010 | ¥9.62544 | ¥19,347.13 |
5,010 | ¥9.26358 | ¥46,410.54 |