Diode Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Configuration | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) (per Diode) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Operating Temperature - Junction | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,269 In Stock | 1 : ¥22.17000 Tube | - | Tube | Active | 1 Pair Common Cathode | Standard | 300 V | 15A | 1.25 V @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | 40 ns | 40 µA @ 300 V | 175°C (Max) | Through Hole | TO-247-3 | TO-247-3 | ||
1,243 In Stock | 1 : ¥34.23000 Tube | - | Tube | Active | 1 Pair Common Cathode | Standard | 200 V | 30A | 1.05 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 27 ns | 30 µA @ 200 V | 175°C (Max) | Through Hole | TO-247-3 | TO-247-3 | ||
2,736 In Stock | 1 : ¥35.63000 Tube | - | Tube | Active | 1 Pair Common Cathode | Schottky | 200 V | 60A | 830 mV @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 200 V | -40°C ~ 175°C | Through Hole | TO-247-3 | TO-247 | ||
458 In Stock | 1 : ¥22.25000 Tube | Tube | Active | 1 Pair Common Cathode | Standard | 300 V | 25A | 1.5 V @ 25 A | Fast Recovery =< 500ns, > 200mA (Io) | 27 ns | 15 µA @ 300 V | 175°C (Max) | Through Hole | TO-247-3 | TO-247 | |||
8 In Stock | 1 : ¥54.51000 Tube | - | Tube | Active | 1 Pair Common Cathode | Standard | 200 V | 30A | 1.05 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 27 ns | 30 µA @ 200 V | 175°C (Max) | Through Hole | TOP-3 Insulated | TOP-3I |