STTH30L06WY | |
---|---|
DigiKey Part Number | 497-13541-ND |
Manufacturer | |
Manufacturer Product Number | STTH30L06WY |
Description | DIODE GEN PURP 600V 30A DO247 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 30A Through Hole DO-247 |
Datasheet | Datasheet |
EDA/CAD Models | STTH30L06WY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 1.55 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 90 ns | |
Current - Reverse Leakage @ Vr | 25 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-247 | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.01000 | ¥27.01 |
30 | ¥21.42133 | ¥642.64 |
120 | ¥18.36192 | ¥2,203.43 |
510 | ¥16.32180 | ¥8,324.12 |
1,020 | ¥13.97557 | ¥14,255.08 |
2,010 | ¥13.15952 | ¥26,450.64 |
5,010 | ¥12.62519 | ¥63,252.20 |