Single Diodes

Results: 2
Manufacturer
Microchip TechnologySTMicroelectronics
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 30 A1.85 V @ 30 A
Reverse Recovery Time (trr)
70 ns85 ns
Current - Reverse Leakage @ Vr
25 µA @ 600 V250 µA @ 600 V
Package / Case
DO-247-2 (Straight Leads)TO-247-2
Supplier Device Package
DO-247TO-247 [B]
Operating Temperature - Junction
-55°C ~ 175°C175°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
TO-247-2
APT30D60BG
DIODE GP 600V 30A TO247
Microchip Technology
3,836
In Stock
1 : ¥18.80000
Tube
-
Tube
Active
Standard
600 V
30A
1.8 V @ 30 A
Fast Recovery =< 500ns, > 200mA (Io)
85 ns
250 µA @ 600 V
-
Through Hole
TO-247-2
TO-247 [B]
-55°C ~ 175°C
DO-247
STTH3006W
DIODE GEN PURP 600V 30A DO247
STMicroelectronics
1,882
In Stock
1 : ¥23.81000
Tube
-
Tube
Active
Standard
600 V
30A
1.85 V @ 30 A
Fast Recovery =< 500ns, > 200mA (Io)
70 ns
25 µA @ 600 V
-
Through Hole
DO-247-2 (Straight Leads)
DO-247
175°C (Max)
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.