STTH302S | |
---|---|
DigiKey Part Number | 497-5230-2-ND - Tape & Reel (TR) 497-5230-1-ND - Cut Tape (CT) 497-5230-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH302S |
Description | DIODE GEN PURP 200V 3A SMC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | STTH302S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 3 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.83400 | ¥38.34 |
100 | ¥2.66240 | ¥266.24 |
500 | ¥2.07888 | ¥1,039.44 |
1,000 | ¥1.68966 | ¥1,689.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.51047 | ¥3,776.17 |
5,000 | ¥1.43366 | ¥7,168.30 |
12,500 | ¥1.33126 | ¥16,640.75 |
25,000 | ¥1.30054 | ¥32,513.50 |
62,500 | ¥1.26739 | ¥79,211.88 |