STTH1506TPI | |
---|---|
DigiKey Part Number | 497-7582-5-ND |
Manufacturer | |
Manufacturer Product Number | STTH1506TPI |
Description | DIODE ARRAY GP 600V 15A TOP-3I |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 600 V 15A Through Hole TOP-3 Insulated |
Datasheet | Datasheet |
EDA/CAD Models | STTH1506TPI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 3.6 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 600 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Through Hole | |
Package / Case | TOP-3 Insulated | |
Supplier Device Package | TOP-3I | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.06000 | ¥29.06 |
30 | ¥23.02033 | ¥690.61 |
120 | ¥19.73158 | ¥2,367.79 |
510 | ¥17.53904 | ¥8,944.91 |
1,020 | ¥15.01782 | ¥15,318.18 |
2,010 | ¥14.14084 | ¥28,423.09 |
5,010 | ¥13.56669 | ¥67,969.12 |