STTH1R04U | |
---|---|
DigiKey Part Number | 497-12060-2-ND - Tape & Reel (TR) 497-12060-1-ND - Cut Tape (CT) 497-12060-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH1R04U |
Description | DIODE GEN PURP 400V 1A SMB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | STTH1R04U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.52000 | ¥25.20 |
100 | ¥1.51300 | ¥151.30 |
500 | ¥1.40120 | ¥700.60 |
1,000 | ¥0.95288 | ¥952.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.87720 | ¥2,193.00 |
5,000 | ¥0.84077 | ¥4,203.85 |
12,500 | ¥0.75669 | ¥9,458.62 |
25,000 | ¥0.74548 | ¥18,637.00 |
62,500 | ¥0.70064 | ¥43,790.00 |