STS4DNF60L | |
---|---|
DigiKey Part Number | 497-3226-2-ND - Tape & Reel (TR) 497-3226-1-ND - Cut Tape (CT) 497-3226-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS4DNF60L |
Description | MOSFET 2N-CH 60V 4A 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 4A 2W Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STS4DNF60L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 4A | |
Rds On (Max) @ Id, Vgs | 55mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1030pF @ 25V | |
Power - Max | 2W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.34000 | ¥16.34 |
10 | ¥13.58700 | ¥135.87 |
100 | ¥10.81720 | ¥1,081.72 |
500 | ¥9.15294 | ¥4,576.47 |
1,000 | ¥7.76623 | ¥7,766.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.37789 | ¥18,444.72 |
5,000 | ¥7.10053 | ¥35,502.65 |